Part Details for ABM8-24.000MHZ-B-T by Abracon Corporation
Overview of ABM8-24.000MHZ-B-T by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ABM8-24.000MHZ-B-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PARALLEL - FUNDAMENTAL QUARTZ CRYSTAL, 24MHZ NOM | 60 |
|
$0.4860 / $0.8100 | Buy Now |
Part Details for ABM8-24.000MHZ-B-T
ABM8-24.000MHZ-B-T CAD Models
ABM8-24.000MHZ-B-T Part Data Attributes:
|
ABM8-24.000MHZ-B-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8-24.000MHZ-B-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, CERAMIC, ULTRA MINIATURE, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC, ULTRA MINIATURE, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD |