Part Details for ABM8-24.576MHZ-B2-T3 by Abracon Corporation
Overview of ABM8-24.576MHZ-B2-T3 by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ABM8-24.576MHZ-B2-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37T9937
|
Newark | Crystal 24.5760Mhz 18Pf Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABM8-24.576MHZ-B2-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2070 / $0.2440 | Buy Now |
DISTI #
ABM8-24.576MHZ-B2-T3-ND
|
DigiKey | CRYSTAL 24.5760MHZ 18PF SMD Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2774 | Buy Now |
DISTI #
ABM8-24.576MHZ-B2-
|
Avnet Americas | Crystal 24.576MHz 18pF 4-Pin CSMD T/R 3k - Tape and Reel (Alt: ABM8-24.576MHZ-B2-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2054 | Buy Now |
DISTI #
815-ABM824576MHZB2T3
|
Mouser Electronics | Crystals CRYSTAL 24.5760MHZ 18PF SMD RoHS: Compliant | 0 |
|
$0.2060 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3250 | Buy Now |
|
Onlinecomponents.com | Ceramic SMD Crystal - 24.576MHz ±25ppm - Stability: ±15ppm -20 to +70°C - 18pF - ESR: 50ohms - Tape&Reel RoHS: Compliant | 0 |
|
$0.1820 / $0.2352 | Buy Now |
DISTI #
ABM8-24.576MHZ-B2-T3
|
Avnet Abacus | Crystal 24.576MHz 18pF 4-Pin CSMD T/R 3k - Tape and Reel (Alt: ABM8-24.576MHZ-B2-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ABM8-24.576MHZ-B2-T3
ABM8-24.576MHZ-B2-T3 CAD Models
ABM8-24.576MHZ-B2-T3 Part Data Attributes
|
ABM8-24.576MHZ-B2-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8-24.576MHZ-B2-T3
Abracon Corporation
CRYSTAL 24.5760MHZ 18PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 22 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |