-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.0000MHZ 20PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6966
|
Newark | Crystals Crystal 32.0000Mhz 20Pf Smd |Abracon ABM8-32.000MHZ-20-B1U-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.5150 | Buy Now |
DISTI #
01AH9078
|
Newark | Crystal 32.0000Mhz 20Pf Smd Rohs Compliant: Yes |Abracon ABM8-32.000MHZ-20-B1U-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 995 |
|
$0.1640 | Buy Now |
DISTI #
2266-ABM8-32.000MHZ-20-B1U-TTR-ND
|
DigiKey | CRYSTAL 32.0000MHZ 20PF SMD Min Qty: 1000 Lead time: 27 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.4700 | Buy Now |
DISTI #
535-14992-1-ND
|
DigiKey | CRYSTAL 32.0000MHZ 20PF SMD Min Qty: 1000 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4954 | Buy Now |
DISTI #
ABM8-32.000MHZ-20-B1U-T
|
Avnet Americas | Crystal, 32 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 20 pF, 10 ppm, ABM8 - Tape and Reel (Alt: ABM8-32.000MHZ-20-B1U-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3400 / $0.5036 | Buy Now |
DISTI #
01AH9078
|
Avnet Americas | Crystal, 32 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 20 pF, 10 ppm, ABM8 - Product that comes on tape, but is not reeled (Alt: 01AH9078) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Ammo Pack | 995 Partner Stock |
|
$0.5920 / $0.7900 | Buy Now |
DISTI #
815-M832000MHZ20B1UT
|
Mouser Electronics | Crystals CRYSTAL 32.0000MHZ 20PF SMD RoHS: Compliant | 855 |
|
$0.4130 / $0.6100 | Buy Now |
DISTI #
V72:2272_23320504
|
Arrow Electronics | Crystal 32MHz ±10ppm (Tol) ±10ppm (Stability) 20pF FUND 40Ohm 4-Pin Ultra Mini-CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1925 Container: Cut Strips | Americas - 1000 |
|
$0.1733 / $0.2296 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4090 | Buy Now |
|
Onlinecomponents.com | Ceramic SMD Crystal - 32.000MHz ±10ppm - Stability: ±10ppm -20 to +70°C - 20pF - ESR: 40ohms - Tape&Reel RoHS: Compliant |
1000 Partner Stock |
|
$0.3160 / $0.4360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM8-32.000MHZ-20-B1U-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8-32.000MHZ-20-B1U-T
Abracon Corporation
CRYSTAL 32.0000MHZ 20PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |