Part Details for ABM81-30.000MHZ-B4Y-T3 by Abracon Corporation
Overview of ABM81-30.000MHZ-B4Y-T3 by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ABM81-30.000MHZ-B4Y-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABM81-30.000MHZ-B4Y-T3-ND
|
DigiKey | CRYSTAL 30.0000MHZ 18PF SMD Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ABM81-30.000MHZ-B4
|
Avnet Americas | XTAL, 30.000MHZ, 18PF, SMD, 3.2X2.5 - Tape and Reel (Alt: ABM81-30.000MHZ-B4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
71321020
|
RS | Abracon Frequency Control - ABM81-30.000MHz-B4Y-T3 | Abracon ABM81-30.000MHZ-B4Y-T3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4060 / $0.4780 | RFQ |
|
Onlinecomponents.com | Ceramic SMD Crystal - 30.000MHz ±25ppm - Stability: ±30ppm -20 to +70°C - 18pF - ESR: 40ohms - Tape&Reel RoHS: Compliant | 0 |
|
$0.3659 / $0.4286 | Buy Now |
Part Details for ABM81-30.000MHZ-B4Y-T3
ABM81-30.000MHZ-B4Y-T3 CAD Models
ABM81-30.000MHZ-B4Y-T3 Part Data Attributes
|
ABM81-30.000MHZ-B4Y-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM81-30.000MHZ-B4Y-T3
Abracon Corporation
CRYSTAL 30.0000MHZ 18PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for ABM81-30.000MHZ-B4Y-T3
This table gives cross-reference parts and alternative options found for ABM81-30.000MHZ-B4Y-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM81-30.000MHZ-B4Y-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XHA-18-F-30-B-C-30.000MHZ-T | Parallel - Fundamental Quartz Crystal, 30MHz Nom | CTS Valpey Corporation | ABM81-30.000MHZ-B4Y-T3 vs XHA-18-F-30-B-C-30.000MHZ-T |
435F30033CDT | Parallel - Fundamental Quartz Crystal, 30MHz Nom, | CTS Corporation | ABM81-30.000MHZ-B4Y-T3 vs 435F30033CDT |
XHB-18-F-30-B-C-30.000MHZ-B | Parallel - Fundamental Quartz Crystal, 30MHz Nom | CTS Valpey Corporation | ABM81-30.000MHZ-B4Y-T3 vs XHB-18-F-30-B-C-30.000MHZ-B |
406I33D30M00000 | Parallel - Fundamental Quartz Crystal, 30MHz Nom, | CTS Corporation | ABM81-30.000MHZ-B4Y-T3 vs 406I33D30M00000 |
XHA-18-F-30-B-B-30.000MHZ-T | Parallel - Fundamental Quartz Crystal, 30MHz Nom | CTS Valpey Corporation | ABM81-30.000MHZ-B4Y-T3 vs XHA-18-F-30-B-B-30.000MHZ-T |
XHB-18-F-30-B-A-30.000MHZ-B | Parallel - Fundamental Quartz Crystal, 30MHz Nom | CTS Valpey Corporation | ABM81-30.000MHZ-B4Y-T3 vs XHB-18-F-30-B-A-30.000MHZ-B |
435F30033IDT | Parallel - Fundamental Quartz Crystal, 30MHz Nom, | CTS Corporation | ABM81-30.000MHZ-B4Y-T3 vs 435F30033IDT |
SA324300F33GDT | Parallel - Fundamental Quartz Crystal, 30MHz Nom, LEAD FREE PACKAGE-4 | CTS Corporation | ABM81-30.000MHZ-B4Y-T3 vs SA324300F33GDT |
XHB-18-F-30-B-C-30.000MHZ-T | Parallel - Fundamental Quartz Crystal, 30MHz Nom | CTS Valpey Corporation | ABM81-30.000MHZ-B4Y-T3 vs XHB-18-F-30-B-C-30.000MHZ-T |
407F33D030M000 | Parallel - Fundamental Quartz Crystal, 30MHz Nom, | CTS Corporation | ABM81-30.000MHZ-B4Y-T3 vs 407F33D030M000 |