Part Details for ABM81-32.000MHZ-B4Y-T3 by Abracon Corporation
Overview of ABM81-32.000MHZ-B4Y-T3 by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ABM81-32.000MHZ-B4Y-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABM81-32.000MHZ-B4
|
Avnet Americas | XTAL, 32.000MHZ, 18PF, SMD, 3.2X2.5 - Tape and Reel (Alt: ABM81-32.000MHZ-B4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
71321022
|
RS | Abracon Frequency Control - ABM81-32.000MHz-B4Y-T3 | Abracon ABM81-32.000MHZ-B4Y-T3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4060 / $0.4780 | RFQ |
|
Onlinecomponents.com | Ceramic SMD Crystal - 32.000MHz ±25ppm - Stability: ±30ppm -20 to +70°C - 18pF - ESR: 40ohms - Tape&Reel RoHS: Compliant | 0 |
|
$0.3870 / $0.4287 | Buy Now |
Part Details for ABM81-32.000MHZ-B4Y-T3
ABM81-32.000MHZ-B4Y-T3 CAD Models
ABM81-32.000MHZ-B4Y-T3 Part Data Attributes
|
ABM81-32.000MHZ-B4Y-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM81-32.000MHZ-B4Y-T3
Abracon Corporation
CRYSTAL 32.0000MHZ 18PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |