Part Details for ABM82-FREQ5-4X-T2 by Abracon Corporation
Overview of ABM82-FREQ5-4X-T2 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABM82-FREQ5-4X-T2
ABM82-FREQ5-4X-T2 CAD Models
ABM82-FREQ5-4X-T2 Part Data Attributes
|
ABM82-FREQ5-4X-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM82-FREQ5-4X-T2
Abracon Corporation
Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 20 MHz - 29.999 MHz, ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON CORP | |
Reach Compliance Code | unknown |