Datasheets
ABM82-FREQ5-4X-T3 by: Abracon Corporation

Parallel - Fundamental Quartz Crystal, 20MHz Min, 29.999MHz Max, ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN

Part Details for ABM82-FREQ5-4X-T3 by Abracon Corporation

Overview of ABM82-FREQ5-4X-T3 by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for ABM82-FREQ5-4X-T3

ABM82-FREQ5-4X-T3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ABM82-FREQ5-4X-T3 Part Data Attributes

ABM82-FREQ5-4X-T3 Abracon Corporation
Buy Now Datasheet
Compare Parts:
ABM82-FREQ5-4X-T3 Abracon Corporation Parallel - Fundamental Quartz Crystal, 20MHz Min, 29.999MHz Max, ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Package Description ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN
Reach Compliance Code compliant
HTS Code 8541.60.00.80
Additional Feature TAPE AND REEL
Aging 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 10 µW
Frequency Stability 0.002%
Frequency Tolerance 30 ppm
JESD-609 Code e4
Load Capacitance 18 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Max 29.999 MHz
Operating Frequency-Min 20 MHz
Operating Temperature-Max 60 °C
Operating Temperature-Min -10 °C
Physical Dimension L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch)
Series Resistance 50 Ω
Surface Mount YES
Terminal Finish Nickel/Gold (Ni/Au)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABM82-FREQ5-4X-T3 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABM82-FREQ5-4X-T3 by Abracon Corporation

  • Please alert me when ABM82-FREQ5-4X-T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ABM82-FREQ5-4X-T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABM82-FREQ5-4X-T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ABM82-FREQ5-4X-T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABM82-FREQ5-4X-T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABM82-FREQ5-4X-T3 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: