Part Details for ABM8AIG-16.000MHZ-11-V-T3 by Abracon Corporation
Overview of ABM8AIG-16.000MHZ-11-V-T3 by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTAS2563RPPT | Texas Instruments | 6.1W Digital Input Smart Amp with Integrated Speaker Protection, Advanced EQ and 11V Class-H Boost | |
TAS2110RPPR | Texas Instruments | 6.1W mono digital input Class-D speaker amp with integrated 11V Class-H boost 32-VQFN-HR -40 to 85 | |
TAS2110RPPT | Texas Instruments | 6.1W mono digital input Class-D speaker amp with integrated 11V Class-H boost 32-VQFN-HR -40 to 85 |
Price & Stock for ABM8AIG-16.000MHZ-11-V-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ABM8AIG-16.000MHZ-11-V-T3TR-ND
|
DigiKey | CRYSTAL 16MHZ 11PF SMD Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7412 | Buy Now |
DISTI #
ABM8AIG-16.000MHZ-
|
Avnet Americas | - Tape and Reel (Alt: ABM8AIG-16.000MHZ-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-AIG16000MHZ11VT3
|
Mouser Electronics | Crystals CRYSTAL 16MHZ 11PF SMD RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6830 / $1.4300 | Buy Now |