-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32MHZ 12PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ0889
|
Newark | Crystal, 32Mhz, 12Pf, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ABM8AIG-32.000MHZ-12-2Z-T3 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6530 / $0.7220 | Buy Now |
DISTI #
535-13399-1-ND
|
DigiKey | CRYSTAL 32.0000MHZ 12PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22000 In Stock |
|
$0.6962 / $1.2500 | Buy Now |
DISTI #
ABM8AIG-32.000MHZ-
|
Avnet Americas | Crystal, 32 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 12 pF, 20 ppm, ABM8AIG - Tape and Reel (Alt: ABM8AIG-32.000MHZ-) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6545 | Buy Now |
DISTI #
815-M8AIG-32-12-2ZT3
|
Mouser Electronics | Crystals 32 MHZ 12PF RoHS: Compliant | 6204 |
|
$0.7430 / $1.1100 | Buy Now |
|
Future Electronics | AECQ200 12pF 20ppm -40C +125C (Tol) ±50ppm (Stability) 40Ohm Automotive Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.7150 | Buy Now |
|
Onlinecomponents.com | SMD Crystal - 32.000MHZ ±20ppm - 12pF - -40°C to 125°C RoHS: Compliant |
3000 In Stock |
|
$0.5710 / $0.8340 | Buy Now |
DISTI #
63446780
|
Verical | Crystal 32MHz ±20ppm (Tol) ±50ppm (Stability) 12pF FUND 40Ohm Automotive AEC-Q200 4-Pin Ultra Mini-CSMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2237 | Americas - 3000 |
|
$0.8983 / $1.0842 | Buy Now |
DISTI #
60912750
|
Verical | Crystal 32MHz ±20ppm (Tol) ±50ppm (Stability) 12pF FUND 40Ohm Automotive AEC-Q200 4-Pin Ultra Mini-CSMD T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2202 | Americas - 2646 |
|
$0.5338 | Buy Now |
DISTI #
ABM8AIG32.0MHZ122ZT3
|
TTI | Crystals 32 MHZ 12PF RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.7020 / $0.7160 | Buy Now |
DISTI #
ABM8AIG-32.000MHZ-12-2Z-T3
|
Avnet Abacus | Crystal, 32 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 12 pF, 20 ppm, ABM8AIG - Tape and Reel (Alt: ABM8AIG-32.000MHZ-12-2Z-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM8AIG-32.000MHZ-12-2Z-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8AIG-32.000MHZ-12-2Z-T3
Abracon Corporation
CRYSTAL 32MHZ 12PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AEC-Q200; TS16949; AT-CUT; TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |