-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 33MHZ 12PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-13400-1-ND
|
DigiKey | CRYSTAL 33.0000MHZ 12PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7777 / $1.2500 | Buy Now |
DISTI #
ABM8AIG-33.000MHZ-
|
Avnet Americas | Ultra Miniature Crystal 33MHz 12pF ±50ppm -40 to 125°C 3.2x2.5mm 4-Pin CSMD T/R - Tape and Reel (Alt: ABM8AIG-33.000MHZ-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5372 / $0.8470 | Buy Now |
DISTI #
815-M8AIG-33-12-2ZT3
|
Mouser Electronics | Crystals CRYSTAL 33MHZ 12PF SMD RoHS: Compliant | 0 |
|
$0.7640 / $0.7860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6880 | Buy Now |
|
Onlinecomponents.com | SMD Crystal - 33.000MHZ ±20ppm - 12pF - -40°C to 125°C RoHS: Compliant | 0 |
|
$0.6830 / $1.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM8AIG-33.000MHZ-12-2Z-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8AIG-33.000MHZ-12-2Z-T3
Abracon Corporation
CRYSTAL 33MHZ 12PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AEC-Q200; TS16949; AT-CUT; TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 33 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
This table gives cross-reference parts and alternative options found for ABM8AIG-33.000MHZ-12-2Z-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM8AIG-33.000MHZ-12-2Z-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
407F29L033M0000 | Parallel - Fundamental Quartz Crystal, 33MHz Nom, | CTS Corporation | ABM8AIG-33.000MHZ-12-2Z-T3 vs 407F29L033M0000 |
406D25L33M00000 | Parallel - Fundamental Quartz Crystal, 33MHz Nom, | CTS Corporation | ABM8AIG-33.000MHZ-12-2Z-T3 vs 406D25L33M00000 |
SA324330F25GLT | Parallel - Fundamental Quartz Crystal, 33MHz Nom, LEAD FREE PACKAGE-4 | CTS Corporation | ABM8AIG-33.000MHZ-12-2Z-T3 vs SA324330F25GLT |
SA324330F25HLT | Parallel - Fundamental Quartz Crystal, 33MHz Nom, LEAD FREE PACKAGE-4 | CTS Corporation | ABM8AIG-33.000MHZ-12-2Z-T3 vs SA324330F25HLT |
406C25L33M00000 | Parallel - Fundamental Quartz Crystal, 33MHz Nom, | CTS Corporation | ABM8AIG-33.000MHZ-12-2Z-T3 vs 406C25L33M00000 |
407F28L033M0000 | Parallel - Fundamental Quartz Crystal, 33MHz Nom, | CTS Corporation | ABM8AIG-33.000MHZ-12-2Z-T3 vs 407F28L033M0000 |
SA324330F25ILT | Parallel - Fundamental Quartz Crystal, 33MHz Nom, LEAD FREE PACKAGE-4 | CTS Corporation | ABM8AIG-33.000MHZ-12-2Z-T3 vs SA324330F25ILT |