-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 8MHz Nom, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1515
|
Newark | Crystal, Aec-Q200, 8Mhz, 8Pf, 3.2 X 2.5Mm Rohs Compliant: Yes |Abracon ABM8AIG-8.000MHZ-8-V1R-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2298 |
|
$0.6840 / $0.9570 | Buy Now |
DISTI #
73AJ0895
|
Newark | Crystal, 8Mhz, 8Pf, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ABM8AIG-8.000MHZ-8-V1R-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5140 / $0.5570 | Buy Now |
DISTI #
77AK5000
|
Newark | Xtal, 8Mhz, 8Pf, Smd, 3.2Mm X 2.5Mm, Frequency Nom:8Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:150Ppm, Load Capacitance:8Pf, Frequency Tolerance +/-:10Ppm, Product Range:Abm8Aig, Operating Temperature Min:-40°Crohs Compliant: Yes |Abracon ABM8AIG-8.000MHZ-8-V1R-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6700 / $0.8120 | Buy Now |
DISTI #
77AK4999
|
Newark | Xtal, 8Mhz, 8Pf, Smd, 3.2Mm X 2.5Mm, Frequency Nom:8Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:150Ppm, Load Capacitance:8Pf, Frequency Tolerance +/-:10Ppm, Product Range:Abm8Aig, Operating Temperature Min:-40°Crohs Compliant: Yes |Abracon ABM8AIG-8.000MHZ-8-V1R-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6700 / $0.8120 | Buy Now |
DISTI #
535-15255-1-ND
|
DigiKey | CRYSTAL 8.0000MHZ 8PF SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1300 In Stock |
|
$0.5454 / $1.0500 | Buy Now |
DISTI #
ABM8AIG-8.000MHZ-8-V1R-T
|
Avnet Americas | Crystal, 8 MHz, SMD, 3.2mm x 2.5mm, 150 ppm, 8 pF, 10 ppm, ABM8AIG - Tape and Reel (Alt: ABM8AIG-8.000MHZ-8-V1R-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.4958 / $0.6000 | Buy Now |
DISTI #
815-M8AIG-8-8-V1RT
|
Mouser Electronics | Crystals 8.0 MHZ 8PF RoHS: Compliant | 11795 |
|
$0.5000 / $0.9800 | Buy Now |
DISTI #
74751476
|
RS | AEC-Q200 CRYSTAL 8.000MHZ 8PF SMD | Abracon ABM8AIG-8.000MHz-8-V1R-T RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6250 | RFQ |
|
Onlinecomponents.com | SMD Crystal - 8.000MHZ ±10ppm - 8pF - -40°C to 150°C RoHS: Compliant |
1000 In Stock |
|
$0.4322 / $0.6069 | Buy Now |
DISTI #
66979043
|
Verical | Crystal 8MHz ±10ppm (Tol) ±150ppm (Stability) 8pF FUND 500Ohm Automotive AEC-Q200 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2311 | Americas - 1000 |
|
$0.8429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM8AIG-8.000MHZ-8-V1R-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8AIG-8.000MHZ-8-V1R-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 8MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AEC-Q200; TS16949; TR, 7 INCH | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.015% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 500 Ω | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD |