-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R3946
|
Newark | Crystal, 12Mhz, 18Pf, 3.2 X 2.5Mm, Frequency Nom:12Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm8G Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Abracon ABM8G-12.000MHZ-18-D2Y-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 238 |
|
$0.3530 / $0.5050 | Buy Now |
DISTI #
26AC9231
|
Newark | Crystal, Ceramic Glass Seal, 12.000Mhz, 18Pf, 20Ppm @ 25C, 30Ppm -40+85C, 3.2 X 2.5 X 1.0Mm Rohs Compliant: Yes |Abracon ABM8G-12.000MHZ-18-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 76000 |
|
$0.2700 / $0.2910 | Buy Now |
DISTI #
49X9016
|
Newark | Crystal, 12Mhz, 18Pf, Smd, Frequency Nom:12Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm8G Series, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Abracon ABM8G-12.000MHZ-18-D2Y-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20819 |
|
$0.3150 / $0.4680 | Buy Now |
DISTI #
14T0034
|
Newark | Crystal, 12Mhz, 18Pf, 3.2 X 2.5Mm, Frequency Nom:12Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm8G Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Abracon ABM8G-12.000MHZ-18-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5450 / $0.5690 | Buy Now |
DISTI #
89AH0798
|
Newark | Crystal, 12Mhz, 18Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ABM8G-12.000MHZ-18-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2700 / $0.2890 | Buy Now |
DISTI #
535-10261-1-ND
|
DigiKey | CRYSTAL 12.0000MHZ 18PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
52184 In Stock |
|
$0.2121 / $0.4500 | Buy Now |
DISTI #
ABM8G-12.000MHZ-18
|
Avnet Americas | Crystal, 12 MHz, SMD, 3.2mm x 2.5mm, 30 ppm, 18 pF, 20 ppm, ABM8G Series - Tape and Reel (Alt: ABM8G-12.000MHZ-18) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 76000 |
|
$0.1960 | Buy Now |
DISTI #
60R3946
|
Avnet Americas | Crystal, 12 MHz, SMD, 3.2mm x 2.5mm, 30 ppm, 18 pF, 20 ppm, ABM8G Series - Product that comes on tape, but is not reeled (Alt: 60R3946) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Ammo Pack | 238 Partner Stock |
|
$0.3530 / $0.4950 | Buy Now |
DISTI #
815-ABM8G-12-18D2Y
|
Mouser Electronics | Crystals 12.0 MHZ 18PF RoHS: Compliant | 97150 |
|
$0.2150 / $0.4500 | Buy Now |
DISTI #
71528084
|
RS | Crystal, Ceramic, , 12.000MHZ, 18pf, 20ppm @ 25C, 30ppm -40+85C, 3.2 x 2.5 x 1.0mm, T/R | Abracon ABM8G-12.000MHZ-18-D2Y-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4850 / $0.5700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy