Part Details for ABM8G-14.7456MHZ-18-D-2-Y-T by Abracon Corporation
Overview of ABM8G-14.7456MHZ-18-D-2-Y-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for ABM8G-14.7456MHZ-18-D-2-Y-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PARALLEL - FUNDAMENTAL QUARTZ CRYSTAL, 14.7456MHZ NOM | 69 |
|
$0.3720 / $0.5580 | Buy Now |
|
Quest Components | PARALLEL - FUNDAMENTAL QUARTZ CRYSTAL, 14.7456MHZ NOM | 80 |
|
$1.7000 / $3.4000 | Buy Now |
Part Details for ABM8G-14.7456MHZ-18-D-2-Y-T
ABM8G-14.7456MHZ-18-D-2-Y-T CAD Models
ABM8G-14.7456MHZ-18-D-2-Y-T Part Data Attributes
|
ABM8G-14.7456MHZ-18-D-2-Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8G-14.7456MHZ-18-D-2-Y-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |