-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ0904
|
Newark | Crystal, 14.7456Mhz, 10Pf, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ABM8G-14.7456MHZ-4Y-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.3830 / $0.4200 | Buy Now |
DISTI #
40Y2035
|
Newark | Crystal, 14.7456Mhz, 10Pf, 3.2 X 2.5Mm, Frequency Nom:14.7456Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abm8G Series, Operating Rohs Compliant: Yes |Abracon ABM8G-14.7456MHZ-4Y-T3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1890 |
|
$0.4710 / $0.4990 | Buy Now |
DISTI #
37T9969
|
Newark | Crystal, 14.7456Mhz, 10Pf, 3.2 X 2.5Mm, Frequency Nom:14.7456Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abm8G Series, No. Of Pins:4Pinsrohs Compliant: Yes |Abracon ABM8G-14.7456MHZ-4Y-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3970 / $0.4590 | Buy Now |
DISTI #
535-10906-1-ND
|
DigiKey | CRYSTAL 14.7456MHZ 10PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22212 In Stock |
|
$0.1909 / $0.4100 | Buy Now |
DISTI #
ABM8G-14.7456MHZ-4
|
Avnet Americas | Crystal, 14.7456 MHz, SMD, 3.2mm x 2.5mm, 30 ppm, 10 pF, 30 ppm, ABM8G - Tape and Reel (Alt: ABM8G-14.7456MHZ-4) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1564 / $0.4158 | Buy Now |
DISTI #
815-ABM8G-14.74-4YT3
|
Mouser Electronics | Crystals 14.7456MHZ 10PF 30PPM -10C +60 RoHS: Compliant | 13434 |
|
$0.1720 / $0.4000 | Buy Now |
DISTI #
V72:2272_09153778
|
Arrow Electronics | Crystal 14.7456MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 80Ohm 4-Pin Ultra Mini-CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2115 Container: Cut Strips | Americas - 292 |
|
$0.3462 / $0.3698 | Buy Now |
|
Future Electronics | ABM8G Series 14.7456 MHz ±50 ppm 10 pF -10 to +60 °C Ultra Mini Ceramic Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.2050 / $0.2250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3000 In Stock |
|
$0.1460 / $0.3420 | Buy Now |
DISTI #
65663911
|
Verical | Crystal 14.7456MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 80Ohm 4-Pin Ultra Mini-CSMD T/R Min Qty: 474 Package Multiple: 1 | Americas - 6000 |
|
$0.1220 / $0.1320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy