-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC8150
|
Newark | Crystal, 16Mhz, 10Pf, 3.2Mm X 2.5Mm, Frequency Nom:16Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abm8G Series, Operating Temperature Rohs Compliant: Yes |Abracon ABM8G-16.000MHZ-B4Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.3830 / $0.4280 | Buy Now |
DISTI #
49X9018
|
Newark | Crystal, 16Mhz, 10Pf, Smd, Frequency Nom:16Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abm8G Series, Operating Temperature Min:-20°C, Rohs Compliant: Yes |Abracon ABM8G-16.000MHZ-B4Y-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1833 |
|
$0.4650 / $0.6240 | Buy Now |
DISTI #
60R3957
|
Newark | Crystal, 16Mhz, 10Pf, 3.2 X 2.5Mm, Frequency Nom:16Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abm8G Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Abracon ABM8G-16.000MHZ-B4Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6900 | Buy Now |
DISTI #
14T0043
|
Newark | Crystal, 16Mhz, 10Pf, 3.2 X 2.5Mm, Frequency Nom:16Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abm8G Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Abracon ABM8G-16.000MHZ-B4Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5420 / $0.5980 | Buy Now |
DISTI #
535-10289-1-ND
|
DigiKey | CRYSTAL 16.0000MHZ 10PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10032 In Stock |
|
$0.3025 / $0.6500 | Buy Now |
DISTI #
ABM8G-16.000MHZ-B4
|
Avnet Americas | Crystal, 16 MHz, SMD, 3.2mm x 2.5mm, 30 ppm, 10 pF, 30 ppm, ABM8G - Tape and Reel (Alt: ABM8G-16.000MHZ-B4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2380 / $0.5082 | Buy Now |
DISTI #
815-ABM8G-16-B4Y-T
|
Mouser Electronics | Crystals 16.0 MHZ 10PF RoHS: Compliant | 4017 |
|
$0.2860 / $0.5900 | Buy Now |
|
Future Electronics | ABM8G Series 16 MHz ±30 ppm 10 pF -20 to +70 °C Ultra Miniature Ceramic Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 4000Reel |
|
$0.2500 / $0.2750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5000 In Stock |
|
$0.2220 / $0.4400 | Buy Now |
DISTI #
ABM8G-16-B4Y-T
|
TTI | Crystals 16.0 MHZ 10PF RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 27000 In Stock |
|
$0.2480 / $0.2870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy