Part Details for ABM8G-19.6608MHZ-4Y-T3 by Abracon Corporation
Overview of ABM8G-19.6608MHZ-4Y-T3 by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABM8G-19.6608MHZ-4Y-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37T9981
|
Newark | Ceramic Crystal, 19.6608Mhz, 10Pf, Smd, Crystal Case:3.2Mm X 2.5Mm, Load Capacitance:10Pf, Product Range:Abm8G Series, Operating Temperature Min:-10°C, Operating Temperature Max:60°C, Crystal Mounting Type:Smd, Frequency:19.6608Mhz Rohs Compliant: Yes |Abracon ABM8G-19.6608MHZ-4Y-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3600 / $0.4240 | Buy Now |
DISTI #
39T2717
|
Newark | Ceramic Crystal, 19.6608Mhz, 10Pf, Smd, Crystal Case:3.2Mm X 2.5Mm, Load Capacitance:10Pf, Product Range:Abm8G Series, Operating Temperature Min:-10°C, Operating Temperature Max:60°C, Crystal Mounting Type:Smd, Frequency:19.6608Mhz Rohs Compliant: Yes |Abracon ABM8G-19.6608MHZ-4Y-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5300 | Buy Now |
DISTI #
535-10910-1-ND
|
DigiKey | CRYSTAL 19.6608MHZ 10PF SMD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$0.7600 | Buy Now |
DISTI #
ABM8G-19.6608MHZ-4
|
Avnet Americas | Crystal 19.6608MHz 10pF 4-Pin SMD T/R - Tape and Reel (Alt: ABM8G-19.6608MHZ-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1511 / $0.3858 | Buy Now |
Part Details for ABM8G-19.6608MHZ-4Y-T3
ABM8G-19.6608MHZ-4Y-T3 CAD Models
ABM8G-19.6608MHZ-4Y-T3 Part Data Attributes
|
ABM8G-19.6608MHZ-4Y-T3
Abracon Corporation
Buy Now
|
Compare Parts:
ABM8G-19.6608MHZ-4Y-T3
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |