-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R3969
|
Newark | Crystal, 24Mhz, 10Pf, 3.2 X 2.5Mm, Frequency Nom:24Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abm8G Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Abracon ABM8G-24.000MHZ-B4Y-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 996 |
|
$0.3520 | Buy Now |
DISTI #
14T0052
|
Newark | Crystal, 24Mhz,10Pf, 3.2Mm X 2.5Mm Smd, Frequency Nom:24Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abm8G Series, Frequency:24Mhz Rohs Compliant: Yes |Abracon ABM8G-24.000MHZ-B4Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4390 / $0.5710 | Buy Now |
DISTI #
535-10295-1-ND
|
DigiKey | CRYSTAL 24.0000MHZ 10PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23105 In Stock |
|
$0.2974 / $0.5800 | Buy Now |
DISTI #
ABM8G-24.000MHZ-B4
|
Avnet Americas | Crystal, 24 MHz, SMD, 3.2mm x 2.5mm, 30 ppm, 10 pF, 30 ppm, ABM8G - Tape and Reel (Alt: ABM8G-24.000MHZ-B4) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 24000 |
|
$0.2948 / $0.4950 | Buy Now |
DISTI #
815-ABM8G-24-B4Y-T
|
Mouser Electronics | Crystals 24.0 MHZ 10PF RoHS: Compliant | 4470 |
|
$0.2950 / $0.5300 | Buy Now |
DISTI #
A01:0375_01761311
|
Arrow Electronics | Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2351 | Asia - 2000 |
|
$0.3998 | Buy Now |
DISTI #
V72:2272_09152217
|
Arrow Electronics | Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1314 Container: Cut Strips | Americas - 1 |
|
$0.0886 | Buy Now |
|
Future Electronics | ABM8G Series 24 MHz ±30 ppm 10 pF -20 to +70 °C Ultra Miniature Ceramic Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 22000Reel |
|
$0.2500 / $0.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4750 In Stock |
|
$0.2220 / $0.4400 | Buy Now |
DISTI #
59121646
|
Verical | Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2115 | Americas - 4000 |
|
$0.5695 / $0.6111 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy