-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X4689
|
Newark | Crystal, 26Mhz, 10Pf, Smd, Frequency Nom:26Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abm8G Series, Operating Temperature Min:-20°C, Rohs Compliant: Yes |Abracon ABM8G-26.000MHZ-B4Y-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 797 |
|
$0.4910 / $0.7180 | Buy Now |
DISTI #
14T0058
|
Newark | Crystal, 26Mhz, 10Pf, 3.2 X 2.5Mm, Frequency Nom:26Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abm8G Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Abracon ABM8G-26.000MHZ-B4Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4390 / $0.5710 | Buy Now |
DISTI #
51AC8155
|
Newark | Crystal, 26Mhz, 10Pf, 3.2Mm X 2.5Mm, Frequency Nom:26Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abm8G Series, Operating Temperature Rohs Compliant: Yes |Abracon ABM8G-26.000MHZ-B4Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4810 | Buy Now |
DISTI #
60R3975
|
Newark | Crystal, 26Mhz, 10Pf, 3.2 X 2.5Mm, Frequency Nom:26Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abm8G Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Abracon ABM8G-26.000MHZ-B4Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6900 | Buy Now |
DISTI #
535-10298-1-ND
|
DigiKey | CRYSTAL 26.0000MHZ 10PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
366 In Stock |
|
$0.4385 / $0.6900 | Buy Now |
DISTI #
815-ABM8G-26-B4Y-T
|
Mouser Electronics | Crystals CRYSTAL 26.0000MHZ 10PF SMD RoHS: Compliant | 1291 |
|
$0.3870 / $0.6800 | Buy Now |
|
Future Electronics | ABM8G Series 26 MHz ±30 ppm 10 pF -20 to 70° C Ultra Miniature Ceramic Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 9000Reel |
|
$0.2350 / $0.2650 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 In Stock |
|
$0.2659 / $0.5007 | Buy Now |
DISTI #
ABM8G-26.000MHZ-B4Y-T
|
Avnet Abacus | Crystal, 26 MHz, SMD, 3.2mm x 2.5mm, 30 ppm, 10 pF, 30 ppm, ABM8G - Tape and Reel (Alt: ABM8G-26.000MHZ-B4Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
2000 In Stock |
|
$0.2659 / $0.5007 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy