-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T0008
|
Newark | Crystal 30.0000Mhz 18Pf Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABM8G-30.000MHZ-18-D2Y-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2840 / $0.3350 | Buy Now |
DISTI #
ABM8G-30.000MHZ-18-D2Y-T3-ND
|
DigiKey | CRYSTAL 30.0000MHZ 18PF SMD Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3674 | Buy Now |
DISTI #
ABM8G-30.000MHZ-18
|
Avnet Americas | Crystal, 30 MHz, SMD, 3.2mm x 2.5mm, 30 ppm, 18 pF, 20 ppm, ABM8G - Tape and Reel (Alt: ABM8G-30.000MHZ-18) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2822 | Buy Now |
DISTI #
815-ABM8G3018D2YT3
|
Mouser Electronics | Crystals CRYSTAL 30.0000MHZ 18PF SMD RoHS: Compliant | 0 |
|
$0.2830 / $0.3060 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4380 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2200 / $0.3135 | Buy Now |
DISTI #
ABM8G-30.000MHZ-18-D2Y-T3
|
Avnet Abacus | Crystal, 30 MHz, SMD, 3.2mm x 2.5mm, 30 ppm, 18 pF, 20 ppm, ABM8G - Tape and Reel (Alt: ABM8G-30.000MHZ-18-D2Y-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy