Part Details for ABM8GAIG-12.288MHZ-8-2Z-T3 by Abracon Corporation
Overview of ABM8GAIG-12.288MHZ-8-2Z-T3 by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABM8GAIG-12.288MHZ-8-2Z-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ABM8GAIG-12.288MHZ-8-2Z-T3TR-ND
|
DigiKey | AEC-Q200 CRYSTAL 12.288MHZ 8PF S Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3606 | Buy Now |
DISTI #
ABM8GAIG-12.288MHZ
|
Avnet Americas | Crystal 12.288MHz 8pF 4-Pin CSMD T/R - Tape and Reel (Alt: ABM8GAIG-12.288MHZ) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2948 / $0.3570 | Buy Now |
DISTI #
815-AIG12288MHZ82ZT3
|
Mouser Electronics | Crystals AEC-Q200 CRYSTAL 12.288MHZ 8PF SMD RoHS: Compliant | 0 |
|
$0.3220 / $0.3470 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2882 / $0.3503 | Buy Now |
DISTI #
ABM8GAIG-12.288MHZ-8-2Z-T3
|
Avnet Abacus | Crystal 12.288MHz 8pF 4-Pin CSMD T/R - Tape and Reel (Alt: ABM8GAIG-12.288MHZ-8-2Z-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ABM8GAIG-12.288MHZ-8-2Z-T3
ABM8GAIG-12.288MHZ-8-2Z-T3 CAD Models
ABM8GAIG-12.288MHZ-8-2Z-T3 Part Data Attributes
|
ABM8GAIG-12.288MHZ-8-2Z-T3
Abracon Corporation
Buy Now
|
Compare Parts:
ABM8GAIG-12.288MHZ-8-2Z-T3
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |