Part Details for ABM8W-13.0625MHZ-4-B2U-T3 by Abracon Corporation
Overview of ABM8W-13.0625MHZ-4-B2U-T3 by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ABM8W-13.0625MHZ-4-B2U-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABM8W-13.0625MHZ-4-B2U-T3-ND
|
DigiKey | CRYSTAL 13.0625MHZ 4PF SMD Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ABM8W-13.0625MHZ-4-B2U-T3
|
Avnet Americas | - Tape and Reel (Alt: ABM8W-13.0625MHZ-4-B2U-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Ceramic SMD Crystal - 13.0625MHz ±20ppm - Stability: ±10ppm -20°C to +70°C - 4pF - ESR: 100 ohms - Tape&Reel RoHS: Compliant | 0 |
|
$0.2772 / $0.3429 | Buy Now |
Part Details for ABM8W-13.0625MHZ-4-B2U-T3
ABM8W-13.0625MHZ-4-B2U-T3 CAD Models
ABM8W-13.0625MHZ-4-B2U-T3 Part Data Attributes:
|
ABM8W-13.0625MHZ-4-B2U-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8W-13.0625MHZ-4-B2U-T3
Abracon Corporation
CRYSTAL 13.0625MHZ 4PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | TR, 7 INCH | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 4 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 13.0625 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |