-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 16.0000MHZ 8PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2240
|
Newark | Xtal, 16Mhz, 8Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ABM8W-16.0000MHZ-8-D1X-T3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2945 |
|
$0.3840 / $0.7180 | Buy Now |
DISTI #
535-14030-1-ND
|
DigiKey | CRYSTAL 16.0000MHZ 8PF SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5366 In Stock |
|
$0.3144 / $0.6700 | Buy Now |
DISTI #
ABM8W-16.0000MHZ-8-D1X-T3
|
Avnet Americas | - Tape and Reel (Alt: ABM8W-16.0000MHZ-8-D1X-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2144 / $0.3600 | Buy Now |
DISTI #
815-8W16-8D1XT
|
Mouser Electronics | Crystals CRYSTAL 16.0000MHZ 8PF SMD RoHS: Compliant | 5982 |
|
$0.2610 / $0.6300 | Buy Now |
|
Future Electronics | IoT OPTIMIZED LOW PROFILE QUARTZ CRYSTAL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2900 / $0.3050 | Buy Now |
|
Onlinecomponents.com | Ceramic SMD Crystal - 16.0000MHz ±10ppm - Stability: ±20ppm -40°C to +85°C - 8pF - ESR: 70 ohms - Tape&Reel RoHS: Compliant | 0 |
|
$0.1770 / $0.3040 | Buy Now |
DISTI #
ABM8W-16.0000MHZ-8-D1X-T3
|
Avnet Americas | - Tape and Reel (Alt: ABM8W-16.0000MHZ-8-D1X-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2144 / $0.3600 | Buy Now |
DISTI #
ABM8W-16.0000MHZ-8-D1X-T3
|
Avnet Abacus | - Tape and Reel (Alt: ABM8W-16.0000MHZ-8-D1X-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CRYSTAL 16.0000MHZ 8PF SMD | 3140 |
|
$0.3612 / $0.5366 | Buy Now |
DISTI #
4213259
|
element14 Asia-Pacific | XTAL, 16MHZ, 8PF, SMD, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2945 |
|
$0.3366 / $0.7285 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM8W-16.0000MHZ-8-D1X-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8W-16.0000MHZ-8-D1X-T3
Abracon Corporation
CRYSTAL 16.0000MHZ 8PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |