Part Details for ABM8W-18.0800MHZ-7-K1Z-T3 by Abracon Corporation
Overview of ABM8W-18.0800MHZ-7-K1Z-T3 by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ABM8W-18.0800MHZ-7-K1Z-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ABM8W-18.0800MHZ-7-K1Z-T3CT-ND
|
DigiKey | CRYSTAL 18.0800MHZ 7PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2609 In Stock |
|
$0.3000 / $0.6800 | Buy Now |
DISTI #
ABM8W-18.0800MHZ-7
|
Avnet Americas | - Tape and Reel (Alt: ABM8W-18.0800MHZ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-8W18.08-7K1ZT
|
Mouser Electronics | Crystals CRYSTAL 18.0800MHZ 7PF SMD RoHS: Compliant | 0 |
|
$0.2820 / $0.3430 | Order Now |
|
Onlinecomponents.com | Ceramic SMD Crystal - 18.0800MHz ±10ppm - Stability: ±50ppm -40°C to +125°C - 7pF - ESR: 70 ohms - Tape&Reel RoHS: Compliant | 0 |
|
$0.1997 / $0.3532 | Buy Now |
DISTI #
ABM8W-18.0800MHZ-7-K1Z-T3
|
Avnet Abacus | - Tape and Reel (Alt: ABM8W-18.0800MHZ-7-K1Z-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ABM8W-18.0800MHZ-7-K1Z-T3
ABM8W-18.0800MHZ-7-K1Z-T3 CAD Models
ABM8W-18.0800MHZ-7-K1Z-T3 Part Data Attributes
|
ABM8W-18.0800MHZ-7-K1Z-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8W-18.0800MHZ-7-K1Z-T3
Abracon Corporation
CRYSTAL 18.0800MHZ 7PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 18.08 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |