There are no models available for this part yet.
Overview of ABM8W-19.2000MHZ-7-D1X-T3 by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ABM8W-19.2000MHZ-7-D1X-T3 by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
535-ABM8W-19.2000MHZ-7-D1X-T3CT-ND
|
DigiKey | CRYSTAL 19.2000MHZ 7PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2718 In Stock |
|
$0.2411 / $0.3800 | Buy Now | |
DISTI #
ABM8W-19.2000MHZ-7
|
Avnet Americas | - Tape and Reel (Alt: ABM8W-19.2000MHZ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2451 | Buy Now | |
DISTI #
815-8W19.2-7D1XT
|
Mouser Electronics | Crystals CRYSTAL 19.2000MHZ 7PF SMD RoHS: Compliant | 0 |
|
$0.2460 / $0.2660 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3000 | Buy Now | ||
Onlinecomponents.com | Ceramic SMD Crystal - 19.2000MHz ±10ppm - Stability: ±20ppm -40°C to +85°C - 7pF - ESR: 70 ohms - Tape&Reel RoHS: Compliant | 0 |
|
$0.2023 / $0.2723 | Buy Now | ||
DISTI #
ABM8W-19.2000MHZ-7-D1X-T3
|
Avnet Abacus | - Tape and Reel (Alt: ABM8W-19.2000MHZ-7-D1X-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for ABM8W-19.2000MHZ-7-D1X-T3 by Abracon Corporation
Part Data Attributes for ABM8W-19.2000MHZ-7-D1X-T3 by Abracon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.50
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
TR, 7 INCH
|
Aging
|
2 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.002%
|
Frequency Tolerance
|
10 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
7 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
19.2 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch)
|
Series Resistance
|
100 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|