-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 20.0000MHZ 4PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7019
|
Newark | Crystals Crystal 20.0000Mhz 4Pf Smd Rohs Compliant: Yes |Abracon ABM8W-20.0000MHZ-4-B1U-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.3420 / $0.3610 | Buy Now |
DISTI #
535-14035-1-ND
|
DigiKey | CRYSTAL 20.0000MHZ 4PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3556 In Stock |
|
$0.3295 / $0.7100 | Buy Now |
DISTI #
ABM8W-20.0000MHZ-4-B1U-T3
|
Avnet Americas | Crystal 20MHz 4pF 4-Pin SMD T/R - Tape and Reel (Alt: ABM8W-20.0000MHZ-4-B1U-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2894 / $0.3495 | Buy Now |
DISTI #
815-8W20-4B1UT
|
Mouser Electronics | Crystals CRYSTAL 20.0000MHZ 4PF SMD RoHS: Compliant | 1609 |
|
$0.2840 / $0.4200 | Buy Now |
|
Future Electronics | IoT Optimized 20MHZ 4pF Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3050 | Buy Now |
|
Future Electronics | IoT Optimized 20MHZ 4pF Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.3500 / $0.4700 | Buy Now |
|
Onlinecomponents.com | Ceramic SMD Crystal - 20.0000MHz ±10ppm - Stability: ±10ppm -20°C to +70°C - 4pF - ESR: 50 ohms - Tape&Reel RoHS: Compliant |
9000 In Stock |
|
$0.2772 / $0.3429 | Buy Now |
DISTI #
ABM8W-20.0000MHZ-4-B1U-T3
|
Avnet Abacus | Crystal 20MHz 4pF 4-Pin SMD T/R - Tape and Reel (Alt: ABM8W-20.0000MHZ-4-B1U-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Ceramic SMD Crystal - 20.0000MHz ±10ppm - Stability: ±10ppm -20°C to +70°C - 4pF - ESR: 50 ohms - Tape&Reel RoHS: Compliant |
9000 In Stock |
|
$0.2772 / $0.3429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM8W-20.0000MHZ-4-B1U-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8W-20.0000MHZ-4-B1U-T3
Abracon Corporation
CRYSTAL 20.0000MHZ 4PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 4 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |