-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 24.0000MHZ 8PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2243
|
Newark | Xtal, 24Mhz, 8Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ABM8W-24.0000MHZ-8-B1U-T3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 540 |
|
$0.3600 / $0.5200 | Buy Now |
DISTI #
77AK5021
|
Newark | Xtal, 24Mhz, 8Pf, Smd, 3.2Mm X 2.5Mm, Frequency Nom:24Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:10Ppm, Load Capacitance:8Pf, Frequency Tolerance +/-:10Ppm, Product Range:Abm8W Series Rohs Compliant: Yes |Abracon ABM8W-24.0000MHZ-8-B1U-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3050 / $0.4880 | Buy Now |
DISTI #
77AK5022
|
Newark | Xtal, 24Mhz, 8Pf, Smd, 3.2Mm X 2.5Mm, Frequency Nom:24Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:10Ppm, Load Capacitance:8Pf, Frequency Tolerance +/-:10Ppm, Product Range:Abm8W Series Rohs Compliant: Yes |Abracon ABM8W-24.0000MHZ-8-B1U-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3170 / $0.4230 | Buy Now |
DISTI #
535-14050-1-ND
|
DigiKey | CRYSTAL 24.0000MHZ 8PF SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3394 / $0.7300 | Buy Now |
DISTI #
ABM8W-24.0000MHZ-8
|
Avnet Americas | Crystal, 24 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 8 pF, 10 ppm, ABM8W Series - Tape and Reel (Alt: ABM8W-24.0000MHZ-8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 9000 |
|
$0.2144 / $0.3600 | Buy Now |
DISTI #
815-8W24-8B1UT
|
Mouser Electronics | Crystals 24.0 MHZ 10PPM 8PF RoHS: Compliant | 3345 |
|
$0.2880 / $0.5600 | Buy Now |
|
Future Electronics | ABM8W Series 24 MHz +/-10ppm Stab +/-10ppm Tol -20C 70C Crystals RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 120000Reel |
|
$0.3150 | Buy Now |
|
Onlinecomponents.com | Ceramic SMD Crystal - 24.0000MHz ±10ppm - Stability: ±10ppm -20°C to +70°C - 8pF - ESR: 50 ohms - Tape&Reel RoHS: Compliant |
3000 In Stock |
|
$0.1770 / $0.3040 | Buy Now |
DISTI #
ABM8W-24MHZ-8-B1U-T3
|
TTI | Crystals 24.0 MHZ 10PPM 8PF RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2280 / $0.3630 | Buy Now |
DISTI #
ABM8W-24.0000MHZ-8
|
Avnet Americas | Crystal, 24 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 8 pF, 10 ppm, ABM8W Series - Tape and Reel (Alt: ABM8W-24.0000MHZ-8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 9000 |
|
$0.2144 / $0.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM8W-24.0000MHZ-8-B1U-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8W-24.0000MHZ-8-B1U-T3
Abracon Corporation
CRYSTAL 24.0000MHZ 8PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for ABM8W-24.0000MHZ-8-B1U-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM8W-24.0000MHZ-8-B1U-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX-223/111MF24.0MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | ABM8W-24.0000MHZ-8-B1U-T3 vs GSX-223/111MF24.0MHZ |
GSX-223/112MF24.0MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | ABM8W-24.0000MHZ-8-B1U-T3 vs GSX-223/112MF24.0MHZ |
402F24011CKR | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | CTS Corporation | ABM8W-24.0000MHZ-8-B1U-T3 vs 402F24011CKR |