Part Details for ABM8W-24.0000MHZ-8-D2X-T3 by Abracon Corporation
Overview of ABM8W-24.0000MHZ-8-D2X-T3 by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ABM8W-24.0000MHZ-8-D2X-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ABM8W-24.0000MHZ-8-D2X-T3CT-ND
|
DigiKey | CRYSTAL 24.0000MHZ 8PF SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2995 In Stock |
|
$0.3394 / $0.7300 | Buy Now |
DISTI #
ABM8W-24.0000MHZ-8
|
Avnet Americas | - Tape and Reel (Alt: ABM8W-24.0000MHZ-8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 21000 |
|
$0.2144 / $0.3600 | Buy Now |
DISTI #
815-8W24-8D2XT
|
Mouser Electronics | Crystals CRYSTAL 24.0000MHZ 8PF SMD RoHS: Compliant | 0 |
|
$0.3330 / $0.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3000 | Buy Now |
|
Onlinecomponents.com | Ceramic SMD Crystal - 24.0000MHz ±20ppm - Stability: ±20ppm -40°C to +85°C - 8pF - ESR: 50 ohms - Tape&Reel RoHS: Compliant | 0 |
|
$0.1770 / $0.3040 | Buy Now |
DISTI #
ABM8W-24.0000MHZ-8
|
Avnet Americas | - Tape and Reel (Alt: ABM8W-24.0000MHZ-8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 21000 |
|
$0.2144 / $0.3600 | Buy Now |
DISTI #
ABM8W-24.0000MHZ-8
|
Avnet Americas | - Tape and Reel (Alt: ABM8W-24.0000MHZ-8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 21000 |
|
$0.2144 / $0.3600 | Buy Now |
DISTI #
ABM8W-24.0000MHZ-8-D2X-T3
|
Avnet Abacus | - Tape and Reel (Alt: ABM8W-24.0000MHZ-8-D2X-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ABM8W-24.0000MHZ-8-D2X-T3
ABM8W-24.0000MHZ-8-D2X-T3 CAD Models
ABM8W-24.0000MHZ-8-D2X-T3 Part Data Attributes
|
ABM8W-24.0000MHZ-8-D2X-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8W-24.0000MHZ-8-D2X-T3
Abracon Corporation
CRYSTAL 24.0000MHZ 8PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for ABM8W-24.0000MHZ-8-D2X-T3
This table gives cross-reference parts and alternative options found for ABM8W-24.0000MHZ-8-D2X-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM8W-24.0000MHZ-8-D2X-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABM11-24.0000MHZ-8-N-2-X-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM8W-24.0000MHZ-8-D2X-T3 vs ABM11-24.0000MHZ-8-N-2-X-T |
ABM11-24.0000MHZ-8-D-2-X-T3 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM8W-24.0000MHZ-8-D2X-T3 vs ABM11-24.0000MHZ-8-D-2-X-T3 |
ABM11-24.0000MHZ-8-I-2-X-T3 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM8W-24.0000MHZ-8-D2X-T3 vs ABM11-24.0000MHZ-8-I-2-X-T3 |
ABM11-24.0000MHZ-8-E-2-X-T3 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM8W-24.0000MHZ-8-D2X-T3 vs ABM11-24.0000MHZ-8-E-2-X-T3 |
ABM11-24.0000MHZ-8-2-X-T3 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM8W-24.0000MHZ-8-D2X-T3 vs ABM11-24.0000MHZ-8-2-X-T3 |
ABM11-24.0000MHZ-8-B-2-X-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM8W-24.0000MHZ-8-D2X-T3 vs ABM11-24.0000MHZ-8-B-2-X-T |
ABM11-24.0000MHZ-8-2-X-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM8W-24.0000MHZ-8-D2X-T3 vs ABM11-24.0000MHZ-8-2-X-T |
ABM11-24.0000MHZ-8-N-2-X-T3 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM8W-24.0000MHZ-8-D2X-T3 vs ABM11-24.0000MHZ-8-N-2-X-T3 |
ABM11-24.0000MHZ-8-E-2-X-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM8W-24.0000MHZ-8-D2X-T3 vs ABM11-24.0000MHZ-8-E-2-X-T |
ABM11-24.0000MHZ-8-C-2-X-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM8W-24.0000MHZ-8-D2X-T3 vs ABM11-24.0000MHZ-8-C-2-X-T |