-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 48.0000MHZ 7PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7048
|
Newark | Crystals Crystal 48.0000Mhz 7Pf Smd Rohs Compliant: Yes |Abracon ABM8W-48.0000MHZ-7-J2Z-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.3780 | Buy Now |
DISTI #
73AJ0944
|
Newark | Crystal, 48Mhz, 7Pf, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ABM8W-48.0000MHZ-7-J2Z-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3710 | Buy Now |
DISTI #
2266-ABM8W-48.0000MHZ-7-J2Z-T3TR-ND
|
DigiKey | CRYSTAL 48.0000MHZ 7PF SMD Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.3400 | Buy Now |
DISTI #
ABM8W-48.0000MHZ-7-J2Z-T3-ND
|
DigiKey | CRYSTAL 48.0000MHZ 7PF SMD Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3636 | Buy Now |
DISTI #
ABM8W-48.0000MHZ-7-J2Z-T3
|
Avnet Americas | - Tape and Reel (Alt: ABM8W-48.0000MHZ-7-J2Z-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2278 / $0.3600 | Buy Now |
DISTI #
815-8W48-7J2ZT
|
Mouser Electronics | Crystals CRYSTAL 48.0000MHZ 7PF SMD RoHS: Compliant | 0 |
|
$0.3630 | Order Now |
|
Future Electronics | ±20ppm Crystal 7pF 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3000 | Buy Now |
|
Onlinecomponents.com | Ceramic SMD Crystal - 48.0000MHz ±20ppm - Stability: ±50ppm -40°C to +105°C - 7pF - ESR: 30 ohms - Tape&Reel RoHS: Compliant |
3000 Partner Stock |
|
$0.2131 / $0.3532 | Buy Now |
DISTI #
ABM8W-48.0000MHZ-7-J2Z-T3
|
Avnet Abacus | - Tape and Reel (Alt: ABM8W-48.0000MHZ-7-J2Z-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Ceramic SMD Crystal - 48.0000MHz ±20ppm - Stability: ±50ppm -40°C to +105°C - 7pF - ESR: 30 ohms - Tape&Reel RoHS: Compliant |
3000 Partner Stock |
|
$0.2131 / $0.3532 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM8W-48.0000MHZ-7-J2Z-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8W-48.0000MHZ-7-J2Z-T3
Abracon Corporation
CRYSTAL 48.0000MHZ 7PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |