Part Details for ABMM-11.0592MHZ-B-2-T by Abracon Corporation
Overview of ABMM-11.0592MHZ-B-2-T by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ABMM-11.0592MHZ-B-2-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PARALLEL - FUNDAMENTAL QUARTZ CRYSTAL, 11.0592MHZ NOM | 100 |
|
$0.6437 / $1.3794 | Buy Now |
Part Details for ABMM-11.0592MHZ-B-2-T
ABMM-11.0592MHZ-B-2-T CAD Models
ABMM-11.0592MHZ-B-2-T Part Data Attributes:
|
ABMM-11.0592MHZ-B-2-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABMM-11.0592MHZ-B-2-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT CRYSTAL; TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | |
Series Resistance | 70 Ω | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) |