Part Details for ABMM-12.000MHZ-B-2-T by Abracon Corporation
Overview of ABMM-12.000MHZ-B-2-T by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABMM-12.000MHZ-B-2-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PARALLEL - FUNDAMENTAL QUARTZ CRYSTAL, 12MHZ NOM | 50 |
|
$0.5468 / $0.9114 | Buy Now |
Part Details for ABMM-12.000MHZ-B-2-T
ABMM-12.000MHZ-B-2-T CAD Models
ABMM-12.000MHZ-B-2-T Part Data Attributes:
|
ABMM-12.000MHZ-B-2-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABMM-12.000MHZ-B-2-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT CRYSTAL; TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) |
Alternate Parts for ABMM-12.000MHZ-B-2-T
This table gives cross-reference parts and alternative options found for ABMM-12.000MHZ-B-2-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABMM-12.000MHZ-B-2-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC49-3H/252EF12.0MHZ | Parallel - Fundamental Quartz Crystal, 12MHz Nom, | Golledge Electronics Ltd | ABMM-12.000MHZ-B-2-T vs HC49-3H/252EF12.0MHZ |
GSX49-3H/253EF12.0MHZ | Parallel - Fundamental Quartz Crystal, 12MHz Nom, | Golledge Electronics Ltd | ABMM-12.000MHZ-B-2-T vs GSX49-3H/253EF12.0MHZ |
HC49-3H/251EF12.0MHZ | Parallel - Fundamental Quartz Crystal, 12MHz Nom, | Golledge Electronics Ltd | ABMM-12.000MHZ-B-2-T vs HC49-3H/251EF12.0MHZ |
HC49-4H/253EF12.0MHZ | Parallel - Fundamental Quartz Crystal, 12MHz Nom, | Golledge Electronics Ltd | ABMM-12.000MHZ-B-2-T vs HC49-4H/253EF12.0MHZ |
HC49-3H/254EF12.0MHZ | Parallel - Fundamental Quartz Crystal, 12MHz Nom, | Golledge Electronics Ltd | ABMM-12.000MHZ-B-2-T vs HC49-3H/254EF12.0MHZ |
HC49-4H/252EF12.0MHZ | Parallel - Fundamental Quartz Crystal, 12MHz Nom, | Golledge Electronics Ltd | ABMM-12.000MHZ-B-2-T vs HC49-4H/252EF12.0MHZ |
GSX49-4H/254EF12.0MHZ | Parallel - Fundamental Quartz Crystal, 12MHz Nom, | Golledge Electronics Ltd | ABMM-12.000MHZ-B-2-T vs GSX49-4H/254EF12.0MHZ |
ABMM-12.000MHZ-B-2 | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | ABMM-12.000MHZ-B-2-T vs ABMM-12.000MHZ-B-2 |
GSX49-4H/252EF12.0MHZ | Parallel - Fundamental Quartz Crystal, 12MHz Nom, | Golledge Electronics Ltd | ABMM-12.000MHZ-B-2-T vs GSX49-4H/252EF12.0MHZ |
HC49-3H/253EF12.0MHZ | Parallel - Fundamental Quartz Crystal, 12MHz Nom, | Golledge Electronics Ltd | ABMM-12.000MHZ-B-2-T vs HC49-3H/253EF12.0MHZ |