-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ABMM-20.000MHZ-D2Y-TCT-ND
|
DigiKey | CRYSTAL 20.000MHZ 18PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.5597 / $1.0100 | Buy Now |
DISTI #
ABMM-20.000MHZ-D2Y
|
Avnet Americas | Microprocessor Crystal 20MHz 18pF 4-Pin CSMD T/R - Tape and Reel (Alt: ABMM-20.000MHZ-D2Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5995 | Buy Now |
DISTI #
815-ABMM20000MHZD2YT
|
Mouser Electronics | Crystals 20.0 MHZ RoHS: Compliant | 0 |
|
$0.6060 / $0.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5630 | Buy Now |
|
Onlinecomponents.com | SMD Crystal - 20.000MHZ ±20ppm - 18pF - Temp Stability: ±30ppm -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.4398 / $0.5642 | Buy Now |
DISTI #
ABMM-20.000MHZ-D2Y-T
|
TTI | Crystals 20.0 MHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6000 / $0.6120 | Buy Now |
DISTI #
ABMM-20.000MHZ-D2Y-T
|
Avnet Abacus | Microprocessor Crystal 20MHz 18pF 4-Pin CSMD T/R - Tape and Reel (Alt: ABMM-20.000MHZ-D2Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 54 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy