ABMM-24.000MHZ-N2-T
Abracon Corporation

Overview of ABMM-24.000MHZ-N2-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ABMM-24.000MHZ-N2-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ABMM-24.000MHZ-N2-
Avnet Americas Ceramic Microprocessor Crystal 24 MHz ± 25 ppm Frequency Tolerance 40 Ohm ESR Surface Mount T/R - Tape and Reel (Alt: ABMM-24.000MHZ-N2-) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ
DISTI # ABMM-24.000MHZ-N2-T
TTI Crystals 24.0 MHZ 20PF 50PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $0.4250
  • 2,000 $0.4170
  • 3,000 $0.4080
$0.4080 / $0.4250 Buy Now

CAD Models for ABMM-24.000MHZ-N2-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ABMM-24.000MHZ-N2-T by Abracon Corporation

ABMM-24.000MHZ-N2-T
Abracon Corporation
-
-
Samacsys Manufacturer
ABRACON
Want to compare parts?
  1. ABMM-24.000MHZ-N2-T
    Abracon Corporation
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABMM-24.000MHZ-N2-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABMM-24.000MHZ-N2-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ABMM-24.000MHZ-N2-T would you like to use for your alert(s)?
  • Please alert me when ABMM-24.000MHZ-N2-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABMM-24.000MHZ-N2-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABMM-24.000MHZ-N2-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABMM-24.000MHZ-N2-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABMM-24.000MHZ-N2-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABMM-24.000MHZ-N2-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: