-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 16.0000MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ0631
|
Newark | Crystal, 16Mhz, 18Pf, Smd, 6Mm X 3.5Mm Rohs Compliant: Yes |Abracon ABMM2-16.000MHZ-E2-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.6020 / $0.6190 | Buy Now |
DISTI #
06X4661
|
Newark | Crystal, 16Mhz, 18Pf, Smd, Frequency Nom:16Mhz, Crystal Case:Smd, 6Mm X 3.5Mm, Frequency Stability +/-:20Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abmm2 Series, Operating Temperature Min:-20°C, Rohs Compliant: Yes |Abracon ABMM2-16.000MHZ-E2-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15814 |
|
$0.6970 | Buy Now |
DISTI #
95J9855
|
Newark | Crystal, 16Mhz, 18Pf, 6 X 3.5Mm, Frequency Nom:16Mhz, Crystal Case:Smd, 6Mm X 3.5Mm, Frequency Stability +/-:20Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abmm2 Series, Operating Temperature Min:-20°Crohs Compliant: Yes |Abracon ABMM2-16.000MHZ-E2-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7390 / $0.8150 | Buy Now |
DISTI #
13J1698
|
Newark | Crystal, 16Mhz, 18Pf, 6 X 3.5Mm, Frequency Nom:16Mhz, Crystal Case:Smd, 6Mm X 3.5Mm, Frequency Stability +/-:20Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abmm2 Series, Operating Temperature Min:-20°Crohs Compliant: Yes |Abracon ABMM2-16.000MHZ-E2-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8750 | Buy Now |
DISTI #
25AC5612
|
Newark | Seam Seal Crystal Ceramic, 16.000Mhz, 18Pf, 20Ppm, 6 X 3.5 X 1.2 Rohs Compliant: Yes |Abracon ABMM2-16.000MHZ-E2-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6020 / $0.6190 | Buy Now |
DISTI #
535-9634-1-ND
|
DigiKey | CRYSTAL 16.0000MHZ 18PF SMD Min Qty: 1 Lead time: 55 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2529 In Stock |
|
$0.5113 / $0.9000 | Buy Now |
DISTI #
ABMM2-16.000MHZ-E2
|
Avnet Americas | Crystal, 16 MHz, SMD, 6mm x 3.5mm, 20 ppm, 18 pF, 20 ppm, ABMM2 - Tape and Reel (Alt: ABMM2-16.000MHZ-E2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days Container: Reel | 1000 |
|
$0.4623 / $0.5250 | Buy Now |
DISTI #
815-ABMM2-16-E2T
|
Mouser Electronics | Crystals 16.0 MHZ 18PF -20+70C RoHS: Compliant | 12960 |
|
$0.4750 / $0.6700 | Buy Now |
DISTI #
V72:2272_09151306
|
Arrow Electronics | Crystal 16MHz ±20ppm (Tol) ±20ppm (Stability) 18pF FUND 50Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2233 Container: Cut Strips | Americas - 1 |
|
$0.4698 | Buy Now |
DISTI #
74751460
|
RS | CRYSTAL 16.0000MHZ 18PF SMD | Abracon ABMM2-16.000MHz-E2-T RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$0.5470 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABMM2-16.000MHZ-E2-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABMM2-16.000MHZ-E2-T
Abracon Corporation
CRYSTAL 16.0000MHZ 18PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TAPE AND REEL | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L6.0XB3.6XH1.2 (mm)/L0.236XB0.142XH0.047 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |