Part Details for ABMS-A-D by Panduit Corp
Overview of ABMS-A-D by Panduit Corp
- Distributor Offerings: (38 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABMS-A-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78F616
|
Newark | Cable Tie Mount, 2-Way, 5.2Mm W, Nylon, Nat, Mount Fixing Type:Adhesive, Mounting Hole Dia:-, Mount Colour:Natural, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:28.7Mm, Width:28.7Mm, Height:5.3Mm, Product Range:-, Colour:Natural Rohs Compliant: Yes |Panduit ABMS-A-D (Alternate Part Number: 07498358004 Min Qty: 1 Package Multiple: 500 Date Code: 1 Container: Pack | 13 |
|
$380.2000 / $414.4200 | Buy Now |
DISTI #
61AC6229
|
Newark | Cable Tie Mount, Nylon 6.6, 28.7Mm, Nat, Mount Fixing Type:Adhesive, Screw, Mounting Hole Dia:5.2Mm, Mount Colour:Natural, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:28.7Mm, Width:28.7Mm, Height:4.32Mm, Product Range:-, Svhc:Norohs Compliant: Yes |Panduit ABMS-A-D (Alternate Part Number: 07498358004 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$100.8500 / $124.9500 | Buy Now |
DISTI #
298-10393-ND
|
DigiKey | CABLE TIE HLDR DUAL ADH 2=QTY2 Min Qty: 2 Lead time: 2 Weeks Container: Bulk |
872 In Stock |
|
$0.7087 / $0.9850 | Buy Now |
DISTI #
ABMS-A-D
|
Avnet Americas | Cable Accessories Cable Tie Entry Mount Acrylonitrile Butadiene Styrene White Bulk - Bag (Alt: ABMS-A-D) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.5297 | Buy Now |
DISTI #
78F616
|
Avnet Americas | Cable Accessories Cable Tie Entry Mount Acrylonitrile Butadiene Styrene White Bulk - Boxed Product (Development Kits) (Alt: 78F616) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Box | 13 Partner Stock |
|
$380.2000 / $414.4200 | Buy Now |
DISTI #
644-ABMS-A-D
|
Mouser Electronics | Cable Tie Mounts 2WAY ADH 1.13 X 1.13 RoHS: Compliant | 10018 |
|
$0.7080 / $0.9800 | Buy Now |
DISTI #
E02:0323_02029520
|
Arrow Electronics | Cable Accessories Tie Mount Nylon 6/6 Natural Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2406 | Europe - 2919 |
|
$0.6443 / $0.9683 | Buy Now |
DISTI #
V36:1790_06878789
|
Arrow Electronics | Cable Accessories Tie Mount Nylon 6/6 Natural Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2408 | Americas - 940 |
|
$0.6383 / $0.9657 | Buy Now |
DISTI #
V99:2348_06878789
|
Arrow Electronics | Cable Accessories Tie Mount Nylon 6/6 Natural Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2149 | Americas - 561 |
|
$0.6393 / $0.9678 | Buy Now |
DISTI #
70045084
|
RS | Adhesive Cable tie mount, 1.1"L x 1.1"W, 2-Way, White nylon 6.6, ABMS Series | Panduit ABMS-A-D RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: Package | 2 |
|
$377.1200 / $414.4200 | Buy Now |
Part Details for ABMS-A-D
ABMS-A-D CAD Models
ABMS-A-D Part Data Attributes:
|
ABMS-A-D
Panduit Corp
Buy Now
|
Compare Parts:
ABMS-A-D
Panduit Corp
|
Samacsys Manufacturer | Panduit |