ABPY00100505600Y00
Description: Ferrite Chip,

Overview of ABPY00100505600Y00 by Chilisin Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for ABPY00100505600Y00 by Chilisin Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ABPY00100505600Y00 by Chilisin Electronics Corp

ABPY00100505600Y00
Chilisin Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CHILISIN ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
IATF16949
DC Resistance-Max
0.075 Ω
Filter Type
FERRITE CHIP
Height
0.5 mm
Length
1 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Impedance
60 OHM Ω
Packing Method
TR, 7 INCH
Rated Current
1.5 A
Screening Level
AEC-Q200
Width
0.5 mm
Want to compare parts?
  1. ABPY00100505600Y00
    Chilisin Electronics Corp
    Ferrite Chip,
    VS

Alternate Parts for ABPY00100505600Y00

This table gives cross-reference parts and alternative options found for ABPY00100505600Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABPY00100505600Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCB-H0402UB181TR150QYF Ferrite Chip NIC Components Corp ABPY00100505600Y00 vs NCB-H0402UB181TR150QYF
FBC0402-181E Ferrite Chip VENKEL LTD ABPY00100505600Y00 vs FBC0402-181E
CTCB0402F-400P Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN Central Technologies ABPY00100505600Y00 vs CTCB0402F-400P
GMLB-100505-0040Y-PY Ferrite Chip, Pulse Maglayers ABPY00100505600Y00 vs GMLB-100505-0040Y-PY
NCB-H0402PY400TR150QYF Ferrite Chip NIC Components Corp ABPY00100505600Y00 vs NCB-H0402PY400TR150QYF
GMLB-100505-0050Y-PY Ferrite Chip, Pulse Maglayers ABPY00100505600Y00 vs GMLB-100505-0050Y-PY
NCB-H0402PY500TR150QYF Ferrite Chip NIC Components Corp ABPY00100505600Y00 vs NCB-H0402PY500TR150QYF
AMLB-100505-0060Y-PY Ferrite Chip, Pulse Maglayers ABPY00100505600Y00 vs AMLB-100505-0060Y-PY
ABPY00100505600Y00 Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), Pulse Maglayers ABPY00100505600Y00 vs ABPY00100505600Y00
CIC05P300NC Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 0402, 2 PIN Samsung Electro-Mechanics ABPY00100505600Y00 vs CIC05P300NC
Part Number Description Manufacturer Compare
SHH-1M2012-800JT Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation ABPY00100505600Y00 vs SHH-1M2012-800JT
ABPY00100505600Y00 Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), Pulse Maglayers ABPY00100505600Y00 vs ABPY00100505600Y00
NCB-H1206B601TR150F Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN NIC Components Corp ABPY00100505600Y00 vs NCB-H1206B601TR150F
SHH-1S1608-100JB Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation ABPY00100505600Y00 vs SHH-1S1608-100JB
WB321611F601QLT15 Ferrite Chip, 1 Function(s), 1.5A, LEAD FREE, EIA STD PACKAGE SIZE 1206, 2 PIN Walsin Technology Corporation ABPY00100505600Y00 vs WB321611F601QLT15
SHH-1S1608-100JL Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation ABPY00100505600Y00 vs SHH-1S1608-100JL
SHH-1T2012-600JT Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation ABPY00100505600Y00 vs SHH-1T2012-600JT
ACML-0805-31-T Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 Abracon Corporation ABPY00100505600Y00 vs ACML-0805-31-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABPY00100505600Y00 by Chilisin Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABPY00100505600Y00 by Chilisin Electronics Corp

Select Manufacturer
Which Manufacturer of ABPY00100505600Y00 would you like to use for your alert(s)?
  • Please alert me when ABPY00100505600Y00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABPY00100505600Y00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABPY00100505600Y00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABPY00100505600Y00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABPY00100505600Y00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABPY00100505600Y00 by Chilisin Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: