Part Details for ABQ3 163610 by FIBOX
Overview of ABQ3 163610 by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABQ3 163610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABQ3163610
|
TME | Enclosure: multipurpose, X: 160mm, Y: 360mm, Z: 95mm, EURONORD 3, ABS Min Qty: 1 | 2 |
|
$69.2000 / $78.4200 | Buy Now |