Part Details for ABS EX 2 .85 GRAPHITE -AS by HMF Chemical Advanced Materials
Overview of ABS EX 2 .85 GRAPHITE -AS by HMF Chemical Advanced Materials
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10033527-N3112BLF | Amphenol Communications Solutions | MINI USB AB TYPE | |
MUSBK152M0 | Amphenol Communications Solutions | Rugged USB, Gen 1, Micro AB |
Price & Stock for ABS EX 2 .85 GRAPHITE -AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H-ABS-EX-2.85GRAP
|
TME | Filament: ABS EX, 2.85mm, graphite, 250°C, 1kg, Table temp: 110°C Min Qty: 1 | 2 |
|
$32.8800 / $41.1000 | Buy Now |