Part Details for ABS M 95 G by FIBOX
Overview of ABS M 95 G by FIBOX
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABS M 95 G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C7383
|
Newark | Enclosure, Modular, Plastic, Gray, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:231Mm, External Width - Metric:140Mm, External Depth - Metric:94Mm, Ip Rating:Ip66, Ip67, Body Color:Gray Rohs Compliant: Yes |Fibox ABS M 95 G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$35.2000 / $52.4700 | Buy Now |
DISTI #
77365692
|
Verical | ABS M 95 G Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$31.1389 / $34.6667 | Buy Now |
DISTI #
ABSM95G
|
TME | Enclosure: multipurpose, X: 140mm, Y: 230mm, Z: 95mm, PICCOLO, ABS Min Qty: 1 | 3 |
|
$25.1200 / $28.3000 | Buy Now |
DISTI #
4971577
|
element14 Asia-Pacific | ENCLOSURE, MODULAR, PLASTIC, GRAY RoHS: Compliant Min Qty: 1 Container: Each | 31 |
|
$36.2637 / $40.2938 | Buy Now |
DISTI #
4971577
|
Farnell | ENCLOSURE, MODULAR, PLASTIC, GRAY RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 31 |
|
$37.4969 / $55.8821 | Buy Now |