-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5336
|
Newark | Crystal, 32.768Khz, 6Pf, Smd, 1.6Mm X1Mm Rohs Compliant: Yes |Abracon ABS05-32.768KHZ-6-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15755 |
|
$1.1300 / $1.2900 | Buy Now |
DISTI #
90AJ5337
|
Newark | Crystal, 32.768Khz, 6Pf, Smd, 1.6Mm X1Mm Rohs Compliant: Yes |Abracon ABS05-32.768KHZ-6-T Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.0100 / $1.0300 | Buy Now |
DISTI #
535-ABS05-32.768KHZ-6-TCT-ND
|
DigiKey | CRYSTAL 32.768KHZ 6PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12284 In Stock |
|
$0.8470 / $1.2900 | Buy Now |
DISTI #
ABS05-32.768KHZ-6-
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 1.6mm x 1mm, 6 pF, 20 ppm, ABS05 Series - Tape and Reel (Alt: ABS05-32.768KHZ-6-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5848 / $1.0934 | Buy Now |
DISTI #
815-ABS0532.768KHZ6T
|
Mouser Electronics | Crystals CRYSTAL 32.768KHZ 6PF SMD RoHS: Compliant | 10062 |
|
$0.8520 / $1.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8880 | Buy Now |
|
Onlinecomponents.com | Crystal, 32.768Khz, 6Pf, Smd, 1.6Mm X1Mm Rohs Compliant: Yes |Abracon ABS05-32.768KHZ-6-T RoHS: Compliant |
3000 In Stock |
|
$0.8130 / $1.1290 | Buy Now |
DISTI #
ABS05-32.768KHZ-6-
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 1.6mm x 1mm, 6 pF, 20 ppm, ABS05 Series - Tape and Reel (Alt: ABS05-32.768KHZ-6-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5848 / $1.0934 | Buy Now |
DISTI #
ABS05-32.768KHZ-6-
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 1.6mm x 1mm, 6 pF, 20 ppm, ABS05 Series - Tape and Reel (Alt: ABS05-32.768KHZ-6-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5848 / $1.0934 | Buy Now |
DISTI #
3874769
|
element14 Asia-Pacific | CRYSTAL, 32.768KHZ, 6PF, SMD, 1.6MM X1MM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 15755 |
|
$0.9375 / $1.2158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS05-32.768KHZ-6-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS05-32.768KHZ-6-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.5 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 1.6mm x 1.0mm x 0.5mm | |
Series Resistance | 90000 Ω | |
Surface Mount | YES |