Part Details for ABS05-32.768KHZ-7-1-T by Abracon Corporation
Overview of ABS05-32.768KHZ-7-1-T by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABS05-32.768KHZ-7-1-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABS05-32.768KHZ-7-1-T
|
Avnet Americas | - Tape and Reel (Alt: ABS05-32.768KHZ-7-1-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ABS05-32.768KH
|
Mouser Electronics | Crystals CRYSTAL 32.7680KHZ 7PF SMD RoHS: Compliant | 0 |
|
$0.8730 / $0.8750 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7700 / $2.1080 | Buy Now |
DISTI #
ABS05-32.768KHZ-7-1-T
|
Avnet Americas | - Tape and Reel (Alt: ABS05-32.768KHZ-7-1-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ABS05-32.768KHZ-7-1-T
|
Avnet Americas | - Tape and Reel (Alt: ABS05-32.768KHZ-7-1-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for ABS05-32.768KHZ-7-1-T
ABS05-32.768KHZ-7-1-T CAD Models
ABS05-32.768KHZ-7-1-T Part Data Attributes
|
ABS05-32.768KHZ-7-1-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS05-32.768KHZ-7-1-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.5 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 1.6mm x 1.0mm x 0.5mm | |
Series Resistance | 90000 Ω | |
Surface Mount | YES |