Part Details for ABS06W-32.768KHZ-D-1-T by Abracon Corporation
Overview of ABS06W-32.768KHZ-D-1-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for ABS06W-32.768KHZ-D-1-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABS06W-32.768KHZ-D
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 2mm x 1.2mm, 3 pF, 10 ppm, ABS06W - Trays (Alt: ABS06W-32.768KHZ-D) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Tray | 0 |
|
RFQ | |
DISTI #
ABS06W-32.768KHZ-D-1-T
|
Avnet Abacus | Crystal, 32.768 kHz, SMD, 2mm x 1.2mm, 3 pF, 10 ppm, ABS06W (Alt: ABS06W-32.768KHZ-D-1-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Abacus - 0 |
|
Buy Now |
Part Details for ABS06W-32.768KHZ-D-1-T
ABS06W-32.768KHZ-D-1-T CAD Models
ABS06W-32.768KHZ-D-1-T Part Data Attributes
|
ABS06W-32.768KHZ-D-1-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS06W-32.768KHZ-D-1-T
Abracon Corporation
CRYSTAL 32.7680KHZ 3PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 3 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.0XB1.2XH0.6 (mm)/L0.079XB0.047XH0.024 (inch) | |
Series Resistance | 75000 Ω | |
Surface Mount | YES |