-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.7680KHZ 9PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M2316
|
Newark | Crystal, 32.768Khz, 9Pf, 5 X 1.9Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 4.9Mm X 1.8Mm, Frequency Stability +/-:-, Load Capacitance:9Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abs10 Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Abracon ABS10-32.768KHZ-9-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ABS10-32.768KHZ-9-T
|
Avnet Abacus | Crystal, 32.768 kHz, SMD, 4.9mm x 1.8mm, 9 pF, 20 ppm, ABS10 - Tape and Reel (Alt: ABS10-32.768KHZ-9-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2900 |
|
$2.5000 / $3.8500 | Buy Now |
DISTI #
2467870
|
element14 Asia-Pacific | CRYSTAL, 32.768KHZ, 9PF, 4.9 X 1.8MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.6327 / $2.3609 | Buy Now |
DISTI #
2467870RL
|
element14 Asia-Pacific | CRYSTAL, 32.768KHZ, 9PF, 4.9 X 1.8MM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.6327 / $1.8166 | Buy Now |
DISTI #
2467870
|
Farnell | CRYSTAL, 32.768KHZ, 9PF, 4.9 X 1.8MM RoHS: Compliant Min Qty: 5 Lead time: 53 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.4321 / $2.5627 | Buy Now |
DISTI #
2467870RL
|
Farnell | CRYSTAL, 32.768KHZ, 9PF, 4.9 X 1.8MM RoHS: Compliant Min Qty: 50 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.4321 / $2.2361 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS10-32.768KHZ-9-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS10-32.768KHZ-9-T
Abracon Corporation
CRYSTAL 32.7680KHZ 9PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Samacsys Manufacturer | ABRACON | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0122% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 4.9mm x 1.8mm x 1mm | |
Series Resistance | 70000 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
This table gives cross-reference parts and alternative options found for ABS10-32.768KHZ-9-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABS10-32.768KHZ-9-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABS10-12.5-T | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom | Abracon Corporation | ABS10-32.768KHZ-9-T vs ABS10-12.5-T |
ABS10-32.768KHZ-9 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABS10-32.768KHZ-9-T vs ABS10-32.768KHZ-9 |
ABS10-32.768KHZ-7 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABS10-32.768KHZ-9-T vs ABS10-32.768KHZ-7 |
ABS10-12.5 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom | Abracon Corporation | ABS10-32.768KHZ-9-T vs ABS10-12.5 |
ABS07-12.5-T | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom | Abracon Corporation | ABS10-32.768KHZ-9-T vs ABS07-12.5-T |
ABS10-32.768KHZ | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABS10-32.768KHZ-9-T vs ABS10-32.768KHZ |