Part Details for ABS1110513 by Panasonic Electronic Components
Overview of ABS1110513 by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABS1110513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5547
|
Newark | Microswitch, Spdt, 0.1A, 30Vdc, 1.47N Rohs Compliant: Yes |Panasonic ABS1110513 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$1.8600 / $3.1600 | Buy Now |
DISTI #
70AC6747
|
Newark | Abs (Bs) Turquo Rohs Compliant: Yes |Panasonic ABS1110513 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $1.8800 | Buy Now |
DISTI #
255-5475-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
100 In Stock |
|
$1.5953 / $3.0700 | Buy Now |
DISTI #
ABS1110513
|
Avnet Americas | Switch Snap Action SPDT Pin Plunger Quick Connect 0.1A 250VAC 30VDC 1.47N - Bulk (Alt: ABS1110513) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4976 / $1.6957 | Buy Now |
DISTI #
769-ABS1110513
|
Mouser Electronics | Basic / Snap Action Switches SPDT 1mA to 100mA Pin Plunger QC RoHS: Compliant | 0 |
|
$1.5700 / $3.0700 | Order Now |
DISTI #
74611793
|
RS | Turquoise SWABS (BS) Turquoise Switch | Panasonic Electronic Components ABS1110513 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5100 / $1.8600 | Buy Now |
DISTI #
ABS1110513
|
Avnet Americas | Switch Snap Action SPDT Pin Plunger Quick Connect 0.1A 250VAC 30VDC 1.47N - Bulk (Alt: ABS1110513) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4976 / $1.6957 | Buy Now |
DISTI #
3928678
|
element14 Asia-Pacific | MICROSWITCH, SPDT, 0.1A, 30VDC, 1.47N RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$1.9225 / $3.2461 | Buy Now |
Part Details for ABS1110513
ABS1110513 CAD Models
ABS1110513 Part Data Attributes:
|
ABS1110513
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ABS1110513
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Panasonic | |
Actuator Travel | 1 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 6.4 mm | |
Body Height | 11.1 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | .1A@250VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 0.6 mm | |
Sealing | ENVIRONMENTALLY SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | QUICK CONNECT |
Alternate Parts for ABS1110513
This table gives cross-reference parts and alternative options found for ABS1110513. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABS1110513, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABS1410518 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Solder Terminal, Pin Plunger Actuator, Panel Mount | Panasonic Electronic Components | ABS1110513 vs ABS1410518 |
ABS5610518 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Wire Terminal, Pin Plunger Actuator, Panel Mount | Panasonic Electronic Components | ABS1110513 vs ABS5610518 |
ABS1510518 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, 3 PCB Hole Cnt, Solder Terminal, Pin Plunger Actuator, Through Hole-straight | Panasonic Electronic Components | ABS1110513 vs ABS1510518 |
ABS5510518 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, 3 PCB Hole Cnt, Solder Terminal, Pin Plunger Actuator, Through Hole-right Angle | Panasonic Electronic Components | ABS1110513 vs ABS5510518 |
ABS5610513 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Wire Terminal, Pin Plunger Actuator, Panel Mount | Panasonic Electronic Components | ABS1110513 vs ABS5610513 |
AVM3105613 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Solder Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | ABS1110513 vs AVM3105613 |
ABS5510513 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Solder Terminal, Pin Plunger Actuator, Through Hole-right Angle | Panasonic Electronic Components | ABS1110513 vs ABS5510513 |
ABS1610513 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Wire Terminal, Pin Plunger Actuator, Panel Mount | Panasonic Electronic Components | ABS1110513 vs ABS1610513 |
ABS4610513 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Wire Terminal, Pin Plunger Actuator, Panel Mount | Panasonic Electronic Components | ABS1110513 vs ABS4610513 |
UM10E90AS1 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Wire Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Microelectronics & Precision Sensors | ABS1110513 vs UM10E90AS1 |