Part Details for ABS1413413 by Panasonic Electronic Components
Overview of ABS1413413 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABS1413413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABS1413413
|
Avnet Abacus | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 0.1A 250VAC 30VDC 0.25N Screw Mount (Alt: ABS1413413) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ABS1413413
ABS1413413 CAD Models
ABS1413413 Part Data Attributes
|
ABS1413413
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ABS1413413
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 5.1mm, Solder Terminal, Long Hinge Lever Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 5.1 mm | |
Actuator Type | LONG HINGE LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 11.1 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | .1A@250VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.25 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 3.5 mm | |
Sealing | ENVIRONMENTALLY SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for ABS1413413
This table gives cross-reference parts and alternative options found for ABS1413413. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABS1413413, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABS4613418 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 5.1mm, Wire Terminal, Long Hinge Lever Actuator, Panel Mount | Panasonic Electronic Components | ABS1413413 vs ABS4613418 |
ABS1413418 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 5.1mm, Solder Terminal, Long Hinge Lever Actuator, Panel Mount | Panasonic Electronic Components | ABS1413413 vs ABS1413418 |
ABS5513418 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 5.1mm, 3 PCB Hole Cnt, Solder Terminal, Long Hinge Lever Actuator, Through Hole-right Angle | Panasonic Electronic Components | ABS1413413 vs ABS5513418 |
ABS5613413 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 5.1mm, Wire Terminal, Long Hinge Lever Actuator, Panel Mount | Panasonic Electronic Components | ABS1413413 vs ABS5613413 |
ABS5613418 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 5.1mm, Wire Terminal, Long Hinge Lever Actuator, Panel Mount | Panasonic Electronic Components | ABS1413413 vs ABS5613418 |
ABS1613418 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 5.1mm, Wire Terminal, Long Hinge Lever Actuator, Panel Mount | Panasonic Electronic Components | ABS1413413 vs ABS1613418 |
ABS4513418 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 5.1mm, 3 PCB Hole Cnt, Solder Terminal, Long Hinge Lever Actuator, Through Hole-right Angle | Panasonic Electronic Components | ABS1413413 vs ABS4513418 |
ABS4513413 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 5.1mm, Solder Terminal, Long Hinge Lever Actuator, Through Hole-right Angle | Panasonic Electronic Components | ABS1413413 vs ABS4513413 |