Part Details for ABS1510403 by Panasonic Electronic Components
Overview of ABS1510403 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABS1510403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2440
|
Newark | Abs (Bs) Turquo |Panasonic ABS1510403 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
255-5826-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 2A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
92 In Stock |
|
$2.3998 / $2.8400 | Buy Now |
DISTI #
74611818
|
RS | Turquoise SWABS (BS) Turquoise Switch | Panasonic Electronic Components ABS1510403 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2200 | RFQ |
Part Details for ABS1510403
ABS1510403 CAD Models
ABS1510403 Part Data Attributes
|
ABS1510403
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ABS1510403
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 1mm, Solder Terminal, Pin Plunger Actuator, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Panasonic | |
Actuator Travel | 1 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 6.4 mm | |
Body Height | 11.1 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.98 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 0.6 mm | |
Sealing | ENVIRONMENTALLY SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for ABS1510403
This table gives cross-reference parts and alternative options found for ABS1510403. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABS1510403, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABS4510403 | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 1mm, Solder Terminal, Pin Plunger Actuator, Through Hole-right Angle | Panasonic Electronic Components | ABS1510403 vs ABS4510403 |
ABS4510408 | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 1mm, 3 PCB Hole Cnt, Solder Terminal, Pin Plunger Actuator, Through Hole-right Angle | Panasonic Electronic Components | ABS1510403 vs ABS4510408 |
ABS4610403 | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 1mm, Wire Terminal, Pin Plunger Actuator, Panel Mount | Panasonic Electronic Components | ABS1510403 vs ABS4610403 |
ABS1110408 | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 1mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | Panasonic Electronic Components | ABS1510403 vs ABS1110408 |
ABS5510408 | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 1mm, 3 PCB Hole Cnt, Solder Terminal, Pin Plunger Actuator, Through Hole-right Angle | Panasonic Electronic Components | ABS1510403 vs ABS5510408 |
ABS5610403 | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 1mm, Wire Terminal, Pin Plunger Actuator, Panel Mount | Panasonic Electronic Components | ABS1510403 vs ABS5610403 |
ABS5610408 | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 1mm, Wire Terminal, Pin Plunger Actuator, Panel Mount | Panasonic Electronic Components | ABS1510403 vs ABS5610408 |
ABS5510403 | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 1mm, Solder Terminal, Pin Plunger Actuator, Through Hole-right Angle | Panasonic Electronic Components | ABS1510403 vs ABS5510403 |