Part Details for ABS25-38.000KHZ-T by Abracon Corporation
Overview of ABS25-38.000KHZ-T by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ABS25-38.000KHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R7549
|
Newark | Crystal 38.0000Khz 12.5Pf Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABS25-38.000KHZ-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 / $1.5400 | Buy Now |
DISTI #
535-10243-1-ND
|
DigiKey | CRYSTAL 38.0000KHZ 12.5PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3786 / $2.2800 | Buy Now |
DISTI #
ABS25-38.000KHZ-T
|
Avnet Americas | CRYSTAL, PLASTIC MOLDED 38.000KHZ, 12.5PF, 20PPM-40+85C, 8 X - Tape and Reel (Alt: ABS25-38.000KHZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4280 / $1.6170 | Buy Now |
DISTI #
815-ABS25-38KT
|
Mouser Electronics | Crystals CRYSTAL 38.0000KHZ 12.5PF SMD RoHS: Compliant | 0 |
|
$1.3700 | Order Now |
|
Future Electronics | ABS25 Series 38 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Low Frequency Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.3500 | Buy Now |
|
Onlinecomponents.com | SMD Crystal - 38.000KHZ ±20ppm - 12.5pF - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$1.3400 / $3.7800 | Buy Now |
DISTI #
ABS25-38.000KHZ-T
|
Avnet Abacus | - Tape and Reel (Alt: ABS25-38.000KHZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ABS25-38.000KHZ-T
ABS25-38.000KHZ-T CAD Models
ABS25-38.000KHZ-T Part Data Attributes
|
ABS25-38.000KHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS25-38.000KHZ-T
Abracon Corporation
CRYSTAL 38.0000KHZ 12.5PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 38 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) | |
Series Resistance | 50000 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) |