Part Details for ABS5514513 by Panasonic Electronic Components
Overview of ABS5514513 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABS5514513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABS5514513
|
Avnet Abacus | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 250VAC 30VDC 0.54N Thru-Hole (Alt: ABS5514513) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ABS5514513
ABS5514513 CAD Models
ABS5514513 Part Data Attributes
|
ABS5514513
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ABS5514513
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4mm, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Panasonic | |
Actuator Travel | 4 mm | |
Actuator Type | SIMULATED ROLLER LEVER | |
Body Breadth | 11.1 mm | |
Body Height | 6.4 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | .1A@250VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 0.54 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 2.8 mm | |
Sealing | ENVIRONMENTALLY SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for ABS5514513
This table gives cross-reference parts and alternative options found for ABS5514513. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABS5514513, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABS1514518 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4mm, 3 PCB Hole Cnt, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-straight | Panasonic Electronic Components | ABS5514513 vs ABS1514518 |
ABS1614518 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4mm, Wire Terminal, Simulated Roller Lever Actuator, Panel Mount | Panasonic Electronic Components | ABS5514513 vs ABS1614518 |
ABS1614513 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4mm, Wire Terminal, Simulated Roller Lever Actuator, Panel Mount | Panasonic Electronic Components | ABS5514513 vs ABS1614513 |
AVM3345613 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4mm, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | ABS5514513 vs AVM3345613 |
ABS5614518 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4mm, Wire Terminal, Simulated Roller Lever Actuator, Panel Mount | Panasonic Electronic Components | ABS5514513 vs ABS5614518 |
ABS5514518 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4mm, 3 PCB Hole Cnt, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-right Angle | Panasonic Electronic Components | ABS5514513 vs ABS5514518 |
ABS4514518 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4mm, 3 PCB Hole Cnt, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-right Angle | Panasonic Electronic Components | ABS5514513 vs ABS4514518 |