Part Details for ABS5516549 by Panasonic Electronic Components
Overview of ABS5516549 by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABS5516549
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5553
|
Newark | Microswitch, Spdt, 0.1A, 30Vdc, 1.47N Rohs Compliant: Yes |Panasonic ABS5516549 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 297 |
|
$3.7000 / $4.6500 | Buy Now |
DISTI #
11N0129
|
Newark | Limit Switch, right Angle, spdt, r Angle Pc Tail Terminal, roller Lever, pcb Hole Count:3 Rohs Compliant: Yes |Panasonic ABS5516549 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 / $3.3800 | Buy Now |
DISTI #
255-3806-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 0.1A 30V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4 In Stock |
|
$2.3614 / $4.3000 | Buy Now |
DISTI #
ABS5516549
|
Avnet Americas | Switch Snap Action SPDT Hinge Roller Lever PC Pins Left Angle Through Hole 0.1A 30VDC 1.47N (Alt: ABS5516549) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | 0 |
|
$2.6240 / $2.9711 | Buy Now |
DISTI #
769-ABS5516549
|
Mouser Electronics | Basic / Snap Action Switches SPDT Hinge Roller Lever, PCB RoHS: Compliant | 0 |
|
$2.4600 / $4.3000 | Order Now |
DISTI #
74611835
|
RS | Turquoise SWABS (BS) Turquoise Switch | Panasonic Electronic Components ABS5516549 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks Container: Box | 0Box |
|
$2.7400 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 0.1A 30VDC 0.59N Thru-Hole Automotive Carton/Case RoHS: Compliant | 0 |
|
$1.6900 / $4.0400 | Buy Now |
DISTI #
64984572
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever 0.1A 30VDC 0.59N Thru-Hole PC Pins Carton/Case RoHS: Compliant Min Qty: 77 Package Multiple: 1 Date Code: 2211 | Americas - 196 |
|
$1.0558 / $1.0750 | Buy Now |
DISTI #
ABS5516549
|
Avnet Abacus | Switch Snap Action SPDT Hinge Roller Lever PC Pins Left Angle Through Hole 0.1A 30VDC 1.47N (Alt: ABS5516549) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ABS5516549
ABS5516549 CAD Models
ABS5516549 Part Data Attributes
|
ABS5516549
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ABS5516549
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 3.3mm, Solder Terminal, Roller Lever Actuator, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Panasonic | |
Actuator Travel | 3.3 mm | |
Actuator Type | ROLLER LEVER | |
Body Breadth | 11.1 mm | |
Body Height | 6.4 mm | |
Body Length or Diameter | 19.8 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 0.59 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 2.5 mm | |
Sealing | ENVIRONMENTALLY SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |