Part Details for ABT-438-RC by SPC Multicomp
Overview of ABT-438-RC by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9950801QSA | Texas Instruments | 3.3-V ABT Octal Buffers/Drivers With 3-State Outputs 20-CFP -55 to 125 | |
5962-9564201VSA | Texas Instruments | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125 | |
SN74LVT16244BDGVR | Texas Instruments | 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 48-TVSOP -40 to 85 |
Price & Stock for ABT-438-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC6501
|
Newark | Buzzer, Piezo, 1V-30V, 2.8Khz, Transducer Function:Buzzer, Tones:-, Supply Voltage Min:1Vac, Supply Voltage Max:30Vac, Operating Current Max:3Ma, Sound Level Spl:90Db, Sound Level Distance:30Cm, Resonant Frequency:2.8Khz, Product Rohs Compliant: Yes |Multicomp Pro ABT-438-RC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$1.4300 / $2.2800 | Buy Now |