ABT22V10A/BLA
Description: OT PLD, 10ns, PAL-Type, CDIP24,

Overview of ABT22V10A/BLA by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ABT22V10A/BLA by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ABT22V10A/BLA by Philips Semiconductors

ABT22V10A/BLA
Philips Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Package Description
DIP, DIP24,.3
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Architecture
PAL-TYPE
Clock Frequency-Max
55 MHz
JESD-30 Code
R-XDIP-T24
JESD-609 Code
e0
Number of Inputs
22
Number of Outputs
10
Number of Product Terms
132
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Function
MACROCELL
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Programmable Logic Type
OT PLD
Propagation Delay
10 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Nom
5 V
Surface Mount
NO
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. ABT22V10A/BLA
    Philips Semiconductors
    OT PLD, 10ns, PAL-Type, CDIP24,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABT22V10A/BLA by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABT22V10A/BLA by Philips Semiconductors

Select Manufacturer
Which Manufacturer of ABT22V10A/BLA would you like to use for your alert(s)?
  • Please alert me when ABT22V10A/BLA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABT22V10A/BLA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABT22V10A/BLA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABT22V10A/BLA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABT22V10A/BLA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABT22V10A/BLA by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: